RT6204 Synchronous Buck Converter

Richtek's RT6204 synchronous buck converters work with ceramic or electrolytic output capacitors

Image of Richtek's RT6204 Synchronous Buck ConverterRichtek's RT6204 is a synchronous buck converter with a wide input range of 5.5 V to 60 V and an output range adjustable from 0.8 V to 50 V with 500 mA current capability. The RT6204 switches at 350 kHz and is housed in a SOP-8 thermally effective package.

The wide input range in combination with high step-down capability makes it suitable for virtually any industrial application range, from battery fed automotive to 12 V / 24 V / 48 V industrial supplies.

Featuring PSM mode for enhanced light load efficiency, the RT6204 uses current mode topology with external compensation, allowing great flexibility in loop tuning using either ceramic or electrolytic output capacitors. The 80 V max rating makes this IC very tolerant to hot-swapping and other supply voltage transients. Slew rate limited switching helps to reduce EMI radiation.

Features    
  • 0.8 V feedback reference voltage with ±1.5% accuracy
  • Wide input voltage range: 5.2 V to 60 V
  • Output current: 500 mA
  • Integrated N-MOSFETs
 
  • Current-mode control
  • Fixed switching frequency: 350 kHz
  • Pulse-skipping mode for light-load efficiency
Applications
  • Automotive electronics
  • Solar power systems
  • Industrial and communication low power systems
  • LED lighting
  • Networking and telecommunication systems
  • LCD monitors and TVs
  • Motor driver bias supplies

Synchronous Buck Converter

ImageManufacturer Part NumberDescriptionTopologyOutput TypeNumber of OutputsAvailable QuantityPriceView Details
IC REG BUCK ADJ 500MA 8SOPRT6204GSPIC REG BUCK ADJ 500MA 8SOPBuckAdjustable155793 - Immediate$1.66View Details

RT6204 Evaluation Board

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputFrequency - SwitchingAvailable QuantityPriceView Details
EVAL BOARD FOR RT6204EVB_RT6204GSPEVAL BOARD FOR RT62041 Non-Isolated Output-350kHz0 - Immediate$40.06View Details
Published: 2017-02-20